Part Details for LQA32T300C by Power Integrations
Results Overview of LQA32T300C by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQA32T300C Information
LQA32T300C by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LQA32T300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1366-5-ND
|
DigiKey | DIODE ARR SCHOT 300V 16A TO220AB Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
LQA32T300C
|
Avnet Americas | Diode Switching 300V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: LQA32T300C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0296 / $1.1000 | Buy Now |
DISTI #
903-LQA32T300C
|
Mouser Electronics | Rectifiers Q-Series 300V 16A Dual Ultra-Low Qrr RoHS: Compliant | 419 |
|
$1.3700 / $2.8500 | Buy Now |
DISTI #
LQA32T300C
|
EBV Elektronik | Diode Switching 300V 32A 3Pin3Tab TO220AB Tube (Alt: LQA32T300C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LQA32T300C
LQA32T300C CAD Models
LQA32T300C Part Data Attributes
|
LQA32T300C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA32T300C
Power Integrations
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.013 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LQA32T300C
This table gives cross-reference parts and alternative options found for LQA32T300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA32T300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK30100C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | LQA32T300C vs SK30100C |
SF30NC15M | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | LQA32T300C vs SF30NC15M |
SR2020CA-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | LQA32T300C vs SR2020CA-C |
APT10SCD65KCT | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17A, 650V V(RRM), Silicon Carbide, TO-220AB, TO-220, 2 PIN | LQA32T300C vs APT10SCD65KCT |
YG878C12R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | LQA32T300C vs YG878C12R |
CBD20120LCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | LQA32T300C vs CBD20120LCT |
SR20200C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | LQA32T300C vs SR20200C |
MBR3080FCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | LQA32T300C vs MBR3080FCT |
YA878C12R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | LQA32T300C vs YA878C12R |
YA865C10R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | LQA32T300C vs YA865C10R |
LQA32T300C Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (e.g., AN-63) and evaluation board documentation. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference (EMI), and optimize the device's performance.
-
Power Integrations provides a transformer selection guide in their application notes (e.g., AN-63) and online tools (e.g., Transformer Design Tool). The selection process involves considering factors such as output power, voltage, and current, as well as the transformer's core material, turns ratio, and leakage inductance.
-
The LQA32T300C has a high power density, so thermal management is crucial. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance. The device's thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
-
To ensure EMC, follow the recommended PCB layout guidelines, use a shielded transformer, and add EMI filters (e.g., common-mode chokes, capacitors) as needed. Additionally, consider using a metal enclosure and ensure proper grounding and shielding of the device and surrounding components.
-
Power Integrations provides reliability data and lifetime expectations for the LQA32T300C in their datasheet and application notes. The device is designed to meet industry standards for reliability and is suitable for use in a wide range of applications. However, the actual lifetime will depend on factors such as operating conditions, temperature, and quality of the surrounding components.