Part Details for LQ104S1DG61 by Sharp Corp
Results Overview of LQ104S1DG61 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQ104S1DG61 Information
LQ104S1DG61 by Sharp Corp is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LQ104S1DG61
LQ104S1DG61 CAD Models
LQ104S1DG61 Part Data Attributes
|
LQ104S1DG61
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LQ104S1DG61
Sharp Corp
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 800 Pixel | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Depth | 13.7 mm | |
Overall Height | 179.4 mm | |
Overall Length | 246.5 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 600 Pixel | |
Viewing Area Height | 158 mm | |
Viewing Area Length | 211 mm |