Part Details for LPV3-1750FP by Bivar Inc
Results Overview of LPV3-1750FP by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV3-1750FP Information
LPV3-1750FP by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LPV3-1750FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2455-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9474 / $2.3600 | Buy Now |
DISTI #
749-LPV3-1750FP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm FLAT LENS RoHS: Compliant | 0 |
|
$0.9490 / $2.1900 | Order Now |
Part Details for LPV3-1750FP
LPV3-1750FP CAD Models
LPV3-1750FP Part Data Attributes
|
LPV3-1750FP
Bivar Inc
Buy Now
|
Compare Parts:
LPV3-1750FP
Bivar Inc
|
Samacsys Manufacturer | Bivar |