Part Details for LPV3-1500DP by Bivar Inc
Results Overview of LPV3-1500DP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV3-1500DP Information
LPV3-1500DP by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPV324MX | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 85 | |
LPV324M/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 85 | |
LPV321M5/NOPB | Texas Instruments | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85 |
Price & Stock for LPV3-1500DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2452-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9474 / $2.3600 | Buy Now |
DISTI #
749-LPV3-1500DP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm DOME LENS RoHS: Compliant | 0 |
|
$0.7750 / $1.7800 | Order Now |
DISTI #
V99:2348_21687726
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1813 | Americas - 48 |
|
$0.0186 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |