Part Details for LPV3-1000DP by Bivar Inc
Results Overview of LPV3-1000DP by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV3-1000DP Information
LPV3-1000DP by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LPV3-1000DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2448-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$0.8320 / $2.1100 | Buy Now |
DISTI #
749-LPV3-1000DP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm DOME LENS RoHS: Compliant | 86 |
|
$0.7110 / $1.9000 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |