Part Details for LPT52 by Artesyn Embedded Technologies
Results Overview of LPT52 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPT52 Information
LPT52 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LPT52
LPT52 CAD Models
LPT52 Part Data Attributes
|
LPT52
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPT52
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; +/ TO 12V OUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 127 V | |
JESD-30 Code | R-XXMA-X8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |
Alternate Parts for LPT52
This table gives cross-reference parts and alternative options found for LPT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPT52 | Emerson Embedded Power | Check for Price | 3-OUTPUT 50W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | LPT52 vs LPT52 |
LPT52 Frequently Asked Questions (FAQ)
-
The LPT52 can operate from -40°C to +85°C, with derating above 70°C.
-
Yes, the LPT52 can be used in a redundant configuration to provide high availability and fault tolerance. Artesyn provides guidelines for implementing redundancy in the product manual.
-
The hold-up time for the LPT52 is typically 16ms, which means the power supply can maintain output voltage regulation for 16ms in the event of an input power failure.
-
Yes, the LPT52 is designed to meet the requirements of NEBS (Network Equipment Building System) and can be used in NEBS-compliant systems.
-
The MTBF for the LPT52 is typically >500,000 hours, depending on the specific configuration and operating conditions.