Part Details for LPSA800H4R70KB by Vishay Intertechnologies
Results Overview of LPSA800H4R70KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPSA800H4R70KB Information
LPSA800H4R70KB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPSA800H4R70KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9613
|
Newark | Lpsa 800 H 4U7 10% Bo15 E /Box |Vishay LPSA800H4R70KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4100 / $116.6800 | Buy Now |
DISTI #
LPSA800H4R70KB
|
Avnet Americas | Resistor Thick Film 4.7Ohm 800W 10% Screw Terminal Automotive - Boxed Product (Development Kits) (Alt: LPSA800H4R70KB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$106.2418 | Buy Now |
DISTI #
72-LPSA800H4R70KB
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 4.7ohms 10% Dielectric 12kV RoHS: Compliant | 0 |
|
$119.1000 | Order Now |
|
Vyrian | Resistors | 485 |
|
RFQ |
Part Details for LPSA800H4R70KB
LPSA800H4R70KB CAD Models
LPSA800H4R70KB Part Data Attributes
|
LPSA800H4R70KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPSA800H4R70KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 4.7ohm, 5000V, 10% +/-Tol, 300ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |