Part Details for LPSA800H4R70JB by Vishay Intertechnologies
Results Overview of LPSA800H4R70JB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPSA800H4R70JB Information
LPSA800H4R70JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPSA800H4R70JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1467
|
Newark | Res, 4R7, 800W, Screw, Thick Film, Resistance:4.7Ohm, Product Range:Lpsa 800 Series, Power Rating:800W, Resistance Tolerance:± 5%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Vishay LPSA800H4R70JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$71.0500 | Buy Now |
DISTI #
38AJ1467
|
Avnet Americas | LPSA 800 H 4U7 5% BO15 e - Bulk (Alt: 38AJ1467) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$117.5600 / $134.5000 | Buy Now |
DISTI #
LPSA800H4R70JB
|
Avnet Americas | LPSA 800 H 4U7 5% BO15 e - Boxed Product (Development Kits) (Alt: LPSA800H4R70JB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$108.5771 | Buy Now |
DISTI #
72-LPSA800H4R70JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 4.7ohms 5% Dielectric 12kV RoHS: Compliant | 16 |
|
$112.0500 / $128.2400 | Buy Now |
DISTI #
71322147
|
Verical | LPSA800H4R70JB Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$92.7120 / $102.2302 | Buy Now |
DISTI #
LPSA800H4R70JB
|
Avnet Abacus | LPSA 800 H 4U7 5 BO15 e (Alt: LPSA800H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LPSA800H4R70JB
|
Avnet Asia | LPSA 800 H 4U7 5% BO15 e (Alt: LPSA800H4R70JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Resistors | 12 |
|
RFQ |
Part Details for LPSA800H4R70JB
LPSA800H4R70JB CAD Models
LPSA800H4R70JB Part Data Attributes
|
LPSA800H4R70JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPSA800H4R70JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 4.7ohm, 5000V, 5% +/-Tol, 300ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |