Part Details for LPSA800H33R0JB by Vishay Intertechnologies
Results Overview of LPSA800H33R0JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPSA800H33R0JB Information
LPSA800H33R0JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LPSA800H33R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9611
|
Newark | Lpsa 800 H 33U 5% Bo15 E /Box |Vishay LPSA800H33R0JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.6600 / $120.1800 | Buy Now |
DISTI #
LPSA800H33R0JB
|
Avnet Americas | Resistor Thick Film 33Ohm 800W 5% Screw Terminal Automotive - Boxed Product (Development Kits) (Alt: LPSA800H33R0JB) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$109.4268 | Buy Now |
DISTI #
72-LPSA800H33R0JB
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 33ohms 5% Dielectric 12kV RoHS: Compliant | 0 |
|
$122.6800 | Order Now |
|
Vyrian | Resistors | 143 |
|
RFQ |
Part Details for LPSA800H33R0JB
LPSA800H33R0JB CAD Models
LPSA800H33R0JB Part Data Attributes
|
LPSA800H33R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPSA800H33R0JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 33ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.8 mm | |
Package Length | 64.7 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |