-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS8045B-334MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS8045B-334MRC
|
Mouser Electronics | Power Inductors - SMD 330uH Shld 650mA 950mOhms RoHS: Compliant | 0 |
|
$1.3700 / $2.9200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1307 |
|
$1.0100 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS8045B-334MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS8045B-334MRC
Coilcraft Inc
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LPS8045B-334MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS8045B-334MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS8045B-334MQD | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-334MRC vs LPS8045B-334MQD |
LPS8045B-334MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-334MRC vs LPS8045B-334MQC |
LPS8045B-334MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-334MRC vs LPS8045B-334MPC |
LPS8045B-334MPB | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-334MRC vs LPS8045B-334MPB |
LPS8045B-334MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, | LPS8045B-334MRC vs LPS8045B-334MQB |
LPS8045B-334MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 3232, | LPS8045B-334MRC vs LPS8045B-334MRB |
The recommended land pattern for the LPS8045B-334MRC can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested PCB footprint and pad layout for optimal performance and reliability.
The LPS8045B-334MRC has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in your design, such as providing adequate airflow, using thermal vias, and selecting a suitable PCB material with high thermal conductivity.
The self-resonant frequency (SRF) of the LPS8045B-334MRC is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and operating conditions.
The LPS8045B-334MRC is a surface-mount inductor, and its mechanical robustness is suitable for most applications. However, if your design requires operation in a high-vibration environment, it's recommended to consult with Coilcraft's application engineers to discuss specific requirements and potential customization options.
The LPS8045B-334MRC has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements. However, it's still important to follow proper storage and handling procedures to prevent damage.