-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS6235-106MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408318
|
Farnell | INDUCTOR, 10NH, 20%, 0.075A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 210 |
|
$0.8710 / $1.7743 | Buy Now |
DISTI #
2408318RL
|
Farnell | INDUCTOR, 10NH, 20%, 0.075A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 210 |
|
$0.8710 / $0.9436 | Buy Now |
DISTI #
2457-LPS6235-106MRC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5419 In Stock |
|
$1.3090 / $1.6500 | Buy Now |
DISTI #
994-LPS6235-106MRC
|
Mouser Electronics | Power Inductors - SMD 10 mH Shld 20% 95mA 29.5Ohms AECQ2 RoHS: Compliant | 10853 |
|
$1.3100 / $1.6900 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 6782 |
|
$0.3700 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS6235-106MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6235-106MRC
Coilcraft Inc
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 29.5 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.095 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the LPS6235-106MRC can be found in the Coilcraft Land Pattern Recommendation document, which provides detailed information on pad layout, spacing, and dimensions.
The LPS6235-106MRC has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate airflow, using a heat sink if necessary, and following the recommended PCB layout guidelines to minimize thermal resistance.
The SRF of the LPS6235-106MRC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Contact Coilcraft's technical support for more information.
While the LPS6235-106MRC is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. Contact Coilcraft's technical support to discuss custom or specialized components that meet your specific needs.
The saturation current of the LPS6235-106MRC can be determined by analyzing the inductor's inductance vs. current characteristics. Refer to Coilcraft's application notes or contact their technical support for guidance on determining saturation current.