Part Details for LPS6225-474MRC by Coilcraft Inc
Results Overview of LPS6225-474MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS6225-474MRC Information
LPS6225-474MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS6225-474MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS6225-474MRC-ND
|
DigiKey | FIXED IND 470UH 370MA 2.6OHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
1992 In Stock |
|
$1.4850 / $1.7400 | Buy Now |
DISTI #
994-LPS6225-474MRC
|
Mouser Electronics | Power Inductors - SMD 470uH Shld 20% 240mA 2.6Ohms RoHS: Compliant | 63 |
|
$1.0400 / $2.1200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2490 |
|
$0.4700 / $1.2900 | Buy Now |
Part Details for LPS6225-474MRC
LPS6225-474MRC CAD Models
LPS6225-474MRC Part Data Attributes
|
LPS6225-474MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6225-474MRC
Coilcraft Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
LPS6225-474MRC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the LPS6225-474MRC in their documentation. It's essential to follow this pattern to ensure proper soldering and to prevent thermal and electrical issues.
-
While the LPS6225-474MRC is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management in your design to ensure reliable operation in high-temperature environments.
-
To minimize the risk of mechanical stress, handle the LPS6225-474MRC by the edges, avoid bending or flexing the component, and ensure that the PCB is properly supported during assembly and testing.
-
Store the LPS6225-474MRC in a dry, cool place, away from direct sunlight and moisture. Handle the components in an ESD-protected environment, and avoid touching the component leads or body to prevent damage.
-
While the LPS6225-474MRC is designed to be robust, it's essential to consider the vibration specifications and ensure that the component is properly secured to the PCB to prevent mechanical stress and damage.