Part Details for LPS4414-105MSD by Coilcraft Inc
Results Overview of LPS4414-105MSD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS4414-105MSD Information
LPS4414-105MSD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LPS4414-105MSD
LPS4414-105MSD CAD Models
LPS4414-105MSD Part Data Attributes
|
LPS4414-105MSD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4414-105MSD
Coilcraft Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1717 | |
Core Material | Ferrite | |
DC Resistance | 16.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS4414-105MSD
This table gives cross-reference parts and alternative options found for LPS4414-105MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4414-105MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS4414-105MRC | Coilcraft Inc | $1.2527 | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MRC |
LPS4414-105MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MTC |
LPS4414-105MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MRB |
LPS4414-105MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MTD |
LPS4414-105MLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MLC |
LPS4414-105MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MLB |
LPS4414-105MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE | LPS4414-105MSD vs LPS4414-105MPC |
LPS4414-105MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MRD |
LPS4414-105MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MSD vs LPS4414-105MLD |