Part Details for LPS4414-105MRC by Coilcraft Inc
Results Overview of LPS4414-105MRC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS4414-105MRC Information
LPS4414-105MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS4414-105MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408159
|
Farnell | INDUCTOR, 1000UH, 20%, 0.1A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 69 |
|
$0.6881 / $1.5156 | Buy Now |
DISTI #
2408159RL
|
Farnell | INDUCTOR, 1000UH, 20%, 0.1A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 69 |
|
$0.6881 / $1.2514 | Buy Now |
DISTI #
994-LPS4414-105MRC
|
Mouser Electronics | Power Inductors - SMD 1 mH Shld 20% 106mA 16.3 Ohms RoHS: Compliant | 1046 |
|
$0.5600 / $1.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 350 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5770 |
|
$0.3400 / $1.1400 | Buy Now |
|
Vyrian | Inductors | 1176 |
|
RFQ |
Part Details for LPS4414-105MRC
LPS4414-105MRC CAD Models
LPS4414-105MRC Part Data Attributes
|
LPS4414-105MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4414-105MRC
Coilcraft Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 16.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS4414-105MRC
This table gives cross-reference parts and alternative options found for LPS4414-105MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4414-105MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS4414-105MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MRB |
LPS4414-105MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MQB |
LPS4414-105MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MTC |
LPS4414-105MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MQC |
LPS4414-105MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, | LPS4414-105MRC vs LPS4414-105MSC |
LPS4414-105MPD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE | LPS4414-105MRC vs LPS4414-105MPD |
LPS4414-105MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MRD |
LPS4414-105MQD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | LPS4414-105MRC vs LPS4414-105MQD |
LPS4414-105MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE | LPS4414-105MRC vs LPS4414-105MPC |
LPS4414-105MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, | LPS4414-105MRC vs LPS4414-105MSD |
LPS4414-105MRC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LPS4414-105MRC can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested layout for optimal performance and reliability.
-
The LPS4414-105MRC has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the application requires high current or high ambient temperatures.
-
The SRF of the LPS4414-105MRC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Contact Coilcraft's technical support for more information.
-
The LPS4414-105MRC is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consider using a vibration-resistant inductor or adding mechanical support to ensure reliability in high-vibration applications.
-
The saturation current of the LPS4414-105MRC can be determined by consulting the inductor's BH curve, which is available in the datasheet or upon request from Coilcraft's technical support.