Part Details for LPS42-M by Advanced Energy Industries Inc
Results Overview of LPS42-M by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS42-M Information
LPS42-M by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPS42-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS42-M
|
Avnet Abacus | ACDC Power Supply SingleOUT 5V 11A 55W 10Pin (Alt: LPS42-M) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for LPS42-M
LPS42-M CAD Models
LPS42-M Part Data Attributes
|
LPS42-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
LPS42-M
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |