Part Details for LPS4012-124MRC by Coilcraft Inc
Results Overview of LPS4012-124MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS4012-124MRC Information
LPS4012-124MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS4012-124MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS4012-124MRC-ND
|
DigiKey | FIXED IND 120UH 360MA 3.3OHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
4787 In Stock |
|
$0.7800 / $1.4300 | Buy Now |
DISTI #
994-LPS4012-124MRC
|
Mouser Electronics | Power Inductors - SMD 120uH Shld 20% 250mA 3.3 Ohms RoHS: Compliant | 628 |
|
$0.6080 / $1.3400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5984 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS4012-124MRC
LPS4012-124MRC CAD Models
LPS4012-124MRC Part Data Attributes
|
LPS4012-124MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4012-124MRC
Coilcraft Inc
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.36 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |