-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS3015-103MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS3015-103MRC-ND
|
DigiKey | FIXED IND 10UH 750MA 440MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
20523 In Stock |
|
$0.7800 / $1.4300 | Buy Now |
DISTI #
994-LPS3015-103MRC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 440mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.6840 / $1.3800 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1212 | 800 |
|
$0.4500 / $1.1250 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 25842 |
|
$0.3000 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS3015-103MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3015-103MRC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2.95 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the LPS3015-103MRC can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested layout for optimal performance and reliability.
The LPS3015-103MRC has a maximum operating temperature of 125°C. Ensure that the inductor is not exposed to temperatures exceeding this rating, and provide adequate thermal relief paths on the PCB to prevent overheating.
The SRF of the LPS3015-103MRC is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. For this part, the SRF is approximately 250 MHz.
Yes, the LPS3015-103MRC is designed to withstand vibrations and shocks. However, it's essential to ensure that the inductor is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.
The saturation current of the LPS3015-103MRC can be determined by consulting the inductor's DC current rating and the application's specific requirements. A general rule of thumb is to derate the inductor's current rating by 20-30% to ensure reliable operation.