Part Details for LPS-RK-350SPI by Cooper Industries
Results Overview of LPS-RK-350SPI by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-RK-350SPI Information
LPS-RK-350SPI by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for LPS-RK-350SPI
LPS-RK-350SPI CAD Models
LPS-RK-350SPI Part Data Attributes
|
LPS-RK-350SPI
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-350SPI
Cooper Industries
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 295.3 mm | |
Body Length or Diameter | 60.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-350SPI
This table gives cross-reference parts and alternative options found for LPS-RK-350SPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-350SPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS-RK-350SP | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder | LPS-RK-350SPI vs LPS-RK-350SP |