Part Details for LPS-RK-300SPI by Eaton Bussmann
Results Overview of LPS-RK-300SPI by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-RK-300SPI Information
LPS-RK-300SPI by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LPS-RK-300SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5499
|
Newark | Indicating Lps-Rk 300Sp |Eaton Bussmann LPS-RK-300SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$889.8300 / $1,083.7600 | Buy Now |
DISTI #
LPS-RK-300SPI-ND
|
DigiKey | INDICATING LPS-RK 300SP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,037.6200 | Buy Now |
DISTI #
71461797
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 300A Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,117.8200 / $1,176.6500 | RFQ |
|
Onlinecomponents.com | Fuse Class RK1 Slow Blow Acting 300A 600V Holder Lug Carton | 0 |
|
$659.4600 / $694.1700 | Buy Now |
DISTI #
000000000001605012
|
Sager | Industrial & Electrical Fuses 600V 300A Dual Element Time Delay Min Qty: 1 | 0 |
|
$713.0000 / $736.0000 | Buy Now |