Part Details for LPS-RK-300SP-TP by Eaton Corporation
Results Overview of LPS-RK-300SP-TP by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS-RK-300SP-TP Information
LPS-RK-300SP-TP by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LPS-RK-300SP-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-RK-300SP-TP
|
Avnet Americas | - Bulk (Alt: LPS-RK-300SP-TP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1,098.2496 / $1,157.3016 | Buy Now |
DISTI #
504-LPS-RK-300SP-TP
|
Mouser Electronics | Industrial & Electrical Fuses CLASS RK1 TIN PLATED RoHS: Not Compliant | 0 |
|
$1,293.9400 / $1,386.4700 | Order Now |
Part Details for LPS-RK-300SP-TP
LPS-RK-300SP-TP CAD Models
LPS-RK-300SP-TP Part Data Attributes
|
LPS-RK-300SP-TP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-300SP-TP
Eaton Corporation
Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 295.4 mm | |
Body Length or Diameter | 59.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-300SP-TP
This table gives cross-reference parts and alternative options found for LPS-RK-300SP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-300SP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPS-RK-300SP-TP | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), Inline/holder | LPS-RK-300SP-TP vs LPS-RK-300SP-TP |
LPS-RK-300SP | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), RK1, Inline/holder, | LPS-RK-300SP-TP vs LPS-RK-300SP |