Part Details for LPQ202-M by Artesyn Embedded Technologies
Results Overview of LPQ202-M by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPQ202-M Information
LPQ202-M by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPQ202-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7146
|
Newark | Power Supply, Ac-Dc, Medical, 4O/P, 100W, Power Supply Applications:Medical, No. Of Outputs:4 Output, Power Rating (Forced Cooling):200W @ 30Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPQ202-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$111.5900 / $131.2800 | Buy Now |
DISTI #
41T2884
|
Newark | Ac/Dc Open Frame Power Supply, Medical, 100W, 5V, 13A, 12V, 5A, 24V, 1.5A, -12V, 2A Rohs Compliant: Yes |Artesyn Embedded Technologies LPQ202-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0500 / $136.5300 | Buy Now |
DISTI #
000000000005108744
|
Sager | Switching Power Supplies 200W +5/+12/+24/-12V Min Qty: 1 | 369 |
|
$105.0100 / $118.9600 | Buy Now |
Part Details for LPQ202-M
LPQ202-M CAD Models
LPQ202-M Part Data Attributes
|
LPQ202-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPQ202-M
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 4 Output, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | +5+24-12 V ADDITIONAL OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 33.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
LPQ202-M Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LPQ202-M is -40°C to 85°C, with a derating of 1% per degree above 70°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow the mounting and screw torque guidelines provided in the datasheet, and to use a vibration-dampening material such as a silicone adhesive or a vibration-dampening pad.
-
Yes, the LPQ202-M has a high isolation voltage of 1500VDC, making it suitable for applications requiring high isolation, such as in medical devices or industrial control systems.
-
To troubleshoot issues with the LPQ202-M, check the input voltage, output voltage, and current ratings to ensure they are within the specified ranges. Also, verify that the module is properly mounted and cooled, and that the ambient temperature is within the specified range.
-
Yes, the LPQ202-M is designed to meet CISPR 22 and FCC Part 15 Class B emissions standards. To minimize EMI/EMC issues, ensure that the module is properly shielded, and that the input and output cables are properly routed and terminated.