Part Details for LPQ172 by Artesyn Embedded Technologies
Results Overview of LPQ172 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPQ172 Information
LPQ172 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPQ172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0326
|
Newark | Ac-Dc Converter, Open Frame, 5 O/P, 110W, Power Supply Applications:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):175W @ 30Cfm, Power Rating (Convection Cooling):110W, Input Voltage Vac:85V Ac To 264V Ac, Height:38.1Mm Rohs Compliant: Yes |Artesyn Embedded Technologies LPQ172 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LPQ172
LPQ172 CAD Models
LPQ172 Part Data Attributes
|
LPQ172
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPQ172
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 4 Output, 175W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12/12V AND -3.3/3.3V OUTPUT AVAILABLE; IT CAN ALSO OPERATE WITH 120-300VDC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X4 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 175 W | |
Trim/Adjustable Output | YES |
LPQ172 Frequently Asked Questions (FAQ)
-
The LPQ172 can operate in a temperature range of -40°C to 85°C, with a derating of 1.5% per °C above 70°C.
-
The LPQ172 requires a heat sink with a thermal resistance of 1°C/W or less. Ensure good airflow around the heat sink and avoid blocking airflow to the heat sink.
-
The recommended input voltage range for the LPQ172 is 36V to 75V, with a maximum input voltage of 80V for short-term transients.
-
The LPQ172 has a remote on/off control pin that can be connected to a logic-level signal. Connect the pin to a logic high (3.3V or 5V) to turn the module on, and a logic low (0V) to turn it off.
-
The maximum output current of the LPQ172 is 17.2A, with a maximum power output of 172W.