Part Details for LPQ153-C by Advanced Energy Industries Inc
Results Overview of LPQ153-C by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPQ153-C Information
LPQ153-C by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LPQ153-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPQ153-C
|
Avnet Abacus | ACDC Power Supply QuadOUT 5V15V15VV to 25V 22A64A2A3A 130W 22Pin (Alt: LPQ153-C) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Abacus - 0 |
|
Buy Now |
Part Details for LPQ153-C
LPQ153-C CAD Models
LPQ153-C Part Data Attributes
|
LPQ153-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LPQ153-C
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |