Part Details for LPQ152-C by Vertiv Inc
Results Overview of LPQ152-C by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPQ152-C Information
LPQ152-C by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LPQ152-C
LPQ152-C CAD Models
LPQ152-C Part Data Attributes
|
LPQ152-C
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LPQ152-C
Vertiv Inc
AC-DC Regulated Power Supply Module, 4 Output, 75W, Hybrid, PACKAGE-22
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATES IN I/P VOLTAGE 170-264 VAC AND 220-300VDC; ADD VOUT 12,-12 AND PLUS OR MINUS 5 TO 25 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXSS-X22 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |