Part Details for LPQ142 by Artesyn Embedded Technologies
Results Overview of LPQ142 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPQ142 Information
LPQ142 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LPQ142
LPQ142 CAD Models
LPQ142 Part Data Attributes
|
LPQ142
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPQ142
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 4 Output, 145W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12/12V AND -3.3/3.3V OUTPUT AVAILABLE; IT CAN ALSO OPERATE WITH 120-300VDC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XDMA-X4 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 145 W | |
Trim/Adjustable Output | NO |
LPQ142 Frequently Asked Questions (FAQ)
-
The LPQ142 can operate from -40°C to +85°C, with derating above 70°C.
-
Yes, the LPQ142 can be used in a redundant configuration to provide high availability and fault tolerance in critical applications.
-
The typical efficiency of the LPQ142 is around 92-95% at full load, depending on the input voltage and output configuration.
-
Yes, the LPQ142 has built-in overvoltage protection (OVP) that can detect and respond to input voltage faults.
-
Yes, the LPQ142 is designed to support hot-swap applications, allowing for the safe insertion and removal of power supplies without interrupting system operation.