Part Details for LPPB181NFFN-RC by Sullins Connector Solutions
Results Overview of LPPB181NFFN-RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPPB181NFFN-RC Information
LPPB181NFFN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LPPB181NFFN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPPB181NFFN-RC-ND
|
DigiKey | CONN HDR 18POS 0.05 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1999 | Buy Now |
Part Details for LPPB181NFFN-RC
LPPB181NFFN-RC CAD Models
LPPB181NFFN-RC Part Data Attributes
|
LPPB181NFFN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
LPPB181NFFN-RC
Sullins Connector Solutions
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.084 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.915 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for LPPB181NFFN-RC
This table gives cross-reference parts and alternative options found for LPPB181NFFN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPPB181NFFN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHSS18G4 | GTK UK Ltd | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | LPPB181NFFN-RC vs FHSS18G4 |
184-1-018-0-NTX-BT0 | MPE-Garry GmbH | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | LPPB181NFFN-RC vs 184-1-018-0-NTX-BT0 |
LPPB181NFFN-RC Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the LPPB181NFFN-RC connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the LPPB181NFFN-RC connector is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (500°F) for 10 seconds.
-
The maximum operating temperature range for the LPPB181NFFN-RC connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the LPPB181NFFN-RC connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.
-
The recommended mating cycle for the LPPB181NFFN-RC connector is 500 cycles minimum.