Part Details for LPO4812-152MLC by Coilcraft Inc
Results Overview of LPO4812-152MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPO4812-152MLC Information
LPO4812-152MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPO4812-152MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO4812-152MLC
|
Mouser Electronics | Power Inductors - SMD 1.5uH Unshld 20% 0.85A 80 mOhms | 0 |
|
$0.8970 / $1.0500 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5700 / $1.3800 | Buy Now |
Part Details for LPO4812-152MLC
LPO4812-152MLC CAD Models
LPO4812-152MLC Part Data Attributes
|
LPO4812-152MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO4812-152MLC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1918 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |