-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPMM-S5-M by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5098
|
Newark | Cable Tie Mount, Mount Fixing Type:Screw, Mounting Hole Dia:3.5Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:10.2Mm, Width:8.1Mm, Height:-, Product Range:-, Accessory Type:Cable Tie Mount, Colour:Natural Rohs Compliant: Yes |Panduit LPMM-S5-M (Alternate Part Number: 07498358053 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 4 |
|
$204.3900 / $231.3400 | Buy Now |
DISTI #
298-10419-ND
|
DigiKey | CABLE TIE HLDR SNGL SCREW #5 NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2453 In Stock |
|
$0.2454 / $0.3200 | Buy Now |
DISTI #
95F5098
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 95F5098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 4 Partner Stock |
|
$204.3900 / $231.3400 | Buy Now |
DISTI #
LPMM-S5-M
|
Avnet Americas | - Bulk (Alt: LPMM-S5-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$156.3900 | Buy Now |
DISTI #
644-LPMM-S5-M
|
Mouser Electronics | Cable Tie Mounts #5 LOW PROFILE MOUNT RoHS: Compliant | 0 |
|
$0.1780 / $0.2300 | Order Now |
DISTI #
70386595
|
RS | CableTieMount, LowProfile,#5Screw Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2567 |
|
$0.1080 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANLPMM-S5-M
|
Heilind Electronics | CABLE TIE MOUNT, LOW PROFILE, #5 SCREW | Americas - 46882 in Stock |
|
$0.1755 / $0.2246 | Buy Now |
|
Onlinecomponents.com | The low profile cable tie mount in natural color is applied with a #5 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000. RoHS: Compliant |
3303 In Stock 13400 Factory Stock |
|
$0.1726 / $0.1854 | Buy Now |
DISTI #
51582275
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1803 | Americas - 3000 |
|
$0.2244 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy