Part Details for LPD4012-124MLC by Coilcraft Inc
Results Overview of LPD4012-124MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPD4012-124MLC Information
LPD4012-124MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPD4012-124MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD4012-124MLC
|
Mouser Electronics | Coupled Inductors Coupled Inductor 20% 270mA 5.54Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for LPD4012-124MLC
LPD4012-124MLC CAD Models
LPD4012-124MLC Part Data Attributes
|
LPD4012-124MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD4012-124MLC
Coilcraft Inc
General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.54 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.94 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPD4012-124MLC
This table gives cross-reference parts and alternative options found for LPD4012-124MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD4012-124MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPD4012-124MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 1616 | LPD4012-124MLC vs LPD4012-124MSB |
LPD4012-124MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | LPD4012-124MLC vs LPD4012-124MTB |
LPD4012-124MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | LPD4012-124MLC vs LPD4012-124MTC |
LPD4012-124MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 1616 | LPD4012-124MLC vs LPD4012-124MSC |
LPD4012-124MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 120uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | LPD4012-124MLC vs LPD4012-124MLD |