Part Details for LPD4012-103MRC by Coilcraft Inc
Results Overview of LPD4012-103MRC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPD4012-103MRC Information
LPD4012-103MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPD4012-103MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2407946RL
|
Farnell | INDUCTOR, 10UH, 0.71A, 20%, COUPLED, SMD RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 985 |
|
$0.9335 / $1.7445 | Buy Now |
DISTI #
2407946
|
Farnell | INDUCTOR, 10UH, 0.71A, 20%, COUPLED, SMD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 985 |
|
$0.9335 / $2.3304 | Buy Now |
DISTI #
994-LPD4012-103MRC
|
Mouser Electronics | Coupled Inductors LPD4012 Low Profile 20% 1.1A 750mOhms RoHS: Compliant | 1956 |
|
$0.8850 / $1.9500 | Buy Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14441 |
|
$0.3900 / $1.1000 | Buy Now |