-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC54S005JBD100E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7735
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp, Product Range:Lpc Family Lpc540Xx Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:-, Ram Memory Size:360Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Nxp LPC54S005JBD100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$8.3500 / $11.8700 | Buy Now |
DISTI #
568-15262-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
58 In Stock |
|
$5.3757 / $8.9800 | Buy Now |
DISTI #
LPC54S005JBD100E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 100 Pins - Trays (Alt: LPC54S005JBD100E) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 442 |
|
$4.6147 / $5.4243 | Buy Now |
DISTI #
771-LPC54S005JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54S005JBD100 RoHS: Compliant | 180 |
|
$5.3700 / $8.9800 | Buy Now |
DISTI #
85989185
|
Verical | MCU 32-bit ARM Cortex M4 RISC 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1801 | Americas - 70 |
|
$6.6625 | Buy Now |
|
Rochester Electronics | LPC54S005 - Power-Efficient Microcontrollers (MCUs) with Advanced Peripherals Based on Arm Cortex -M4 Core and Security RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$4.2600 / $5.3300 | Buy Now |
|
NXP Semiconductors | Power-Efficient Microcontrollers (MCUs) with Advanced Peripherals Based on Arm® Cortex®-M4 Core, Tray, Bakeable, Single in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 450 |
|
$4.4500 / $5.2600 | Buy Now |
DISTI #
LPC54S005JBD100E
|
Avnet Silica | ARM MCU LPC Family LPC54000 Series Microcontrollers ARM CortexM4 32 bit 180 MHz 100 Pins (Alt: LPC54S005JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54S005JBD100E
|
EBV Elektronik | ARM MCU LPC Family LPC54000 Series Microcontrollers ARM CortexM4 32 bit 180 MHz 100 Pins (Alt: LPC54S005JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M4 180MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 21 |
|
$5.6275 / $8.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54S005JBD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54S005JBD100E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 368640 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the LPC54S005JBD100E is -40°C to +105°C.
The clock settings for the LPC54S005JBD100E can be configured using the Clock Control Unit (CCU) registers. The CCU provides a flexible clock generation and distribution system that allows the user to configure the clock frequencies and sources for the various peripherals and domains.
The maximum current consumption of the LPC54S005JBD100E depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is approximately 350 mA at 100 MHz and 3.3 V.
The ADC on the LPC54S005JBD100E is a 12-bit successive approximation register (SAR) ADC. To use the ADC, you need to configure the ADC clock, select the ADC channel, and start the ADC conversion. The ADC result can be read from the ADC register.
Yes, the LPC54S005JBD100E can be used with an external crystal oscillator. The microcontroller has an on-chip oscillator circuit that can be connected to an external crystal oscillator to provide a stable clock source.