Part Details for LPC54101J256BD64QL by NXP Semiconductors
Results Overview of LPC54101J256BD64QL by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC54101J256BD64QL Information
LPC54101J256BD64QL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC54101J256BD64QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7734
|
Newark | Lpc54101J256Bd64/ Tray Rohs Compliant: Yes |Nxp LPC54101J256BD64QL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $5.8700 | Buy Now |
DISTI #
2156-LPC54101J256BD64QL-ND
|
DigiKey | LPC54101 - RISC Microcontroller, Min Qty: 63 Container: Bulk MARKETPLACE PRODUCT |
3556 In Stock |
|
$4.7800 | Buy Now |
DISTI #
568-12886-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
111 In Stock |
|
$4.7668 / $7.8600 | Buy Now |
DISTI #
LPC54101J256BD64QL
|
Avnet Americas | MCU 32-Bit LPC54100 ARM Cortex M4F|ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin LQFP - Trays (Alt: LPC54101J256BD64QL) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1120 Partner Stock |
|
$3.9900 / $4.6900 | Buy Now |
DISTI #
LPC54101J256BD64QL
|
Avnet Americas | MCU 32-Bit LPC54100 ARM Cortex M4F|ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin LQFP - Trays (Alt: LPC54101J256BD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9817 / $4.6802 | Buy Now |
DISTI #
771-LPC54101J256BD64
|
Mouser Electronics | ARM Microcontrollers - MCU LPC541xx MCU RoHS: Compliant | 457 |
|
$4.7000 / $7.8600 | Buy Now |
DISTI #
69126102
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2306 | Americas - 320 |
|
$4.0820 / $4.1493 | Buy Now |
|
Rochester Electronics | LPC54101 - RISC Microcontroller, 32-Bit, FLASH, 100MHz, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 3556 |
|
$3.6800 / $4.6000 | Buy Now |
DISTI #
LPC54101J256BD64QL
|
Avnet Silica | MCU 32Bit LPC54100 ARM Cortex M4FARM Cortex M0 RISC 256KB Flash 33V 64Pin LQFP (Alt: LPC54101J256BD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 5760 |
|
Buy Now | |
DISTI #
LPC54101J256BD64QL
|
EBV Elektronik | MCU 32Bit LPC54100 ARM Cortex M4FARM Cortex M0 RISC 256KB Flash 33V 64Pin LQFP (Alt: LPC54101J256BD64QL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC54101J256BD64QL
LPC54101J256BD64QL CAD Models
LPC54101J256BD64QL Part Data Attributes
|
LPC54101J256BD64QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54101J256BD64QL
NXP Semiconductors
LPC54101J256BD64 - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 106496 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC54101J256BD64QL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LPC54101J256BD64QL is 100 MHz.
-
The LPC54101J256BD64QL consumes approximately 20 μA/MHz in sleep mode, depending on the specific sleep mode and configuration.
-
Yes, the LPC54101J256BD64QL is rated for operation in industrial temperature ranges from -40°C to 105°C.
-
Yes, the LPC54101J256BD64QL has built-in security features such as a cryptographic accelerator, secure boot, and secure firmware updates.
-
Yes, the LPC54101J256BD64QL is suitable for battery-powered devices due to its low power consumption and sleep modes.