Part Details for LPC47N217N-ABZJ by Microchip Technology Inc
Results Overview of LPC47N217N-ABZJ by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC47N217N-ABZJ Information
LPC47N217N-ABZJ by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC47N217N-ABZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9684
|
Newark | 56 Pin Super I/O With Lpc Interface 56 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip LPC47N217N-ABZJ RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
LPC47N217N-ABZJ
|
Avnet Americas | Super I/O with LPC Interface 56-Pin QFN EP - Trays (Alt: LPC47N217N-ABZJ) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.8837 / $2.0125 | Buy Now |
DISTI #
886-LPC47N217N-ABZJ
|
Mouser Electronics | I/O Controller Interface IC 3.3volts 5V tolerant RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Onlinecomponents.com | I/O Controller 56-Pin QFN EP Tray RoHS: Compliant | 0 |
|
$2.2100 / $3.2200 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Quest Components | 412 |
|
$4.8870 / $9.7740 | Buy Now | |
|
NAC | 56 Pin Super I/O with LPC Interface - Package: 56 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$2.0100 / $2.4800 | Buy Now |
|
Master Electronics | I/O Controller 56-Pin QFN EP Tray RoHS: Compliant | 0 |
|
$2.2100 / $3.2200 | Buy Now |
Part Details for LPC47N217N-ABZJ
LPC47N217N-ABZJ CAD Models
LPC47N217N-ABZJ Part Data Attributes
|
LPC47N217N-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LPC47N217N-ABZJ
Microchip Technology Inc
MULTIFUNCTION PERIPHERAL, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for LPC47N217N-ABZJ
This table gives cross-reference parts and alternative options found for LPC47N217N-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC47N217N-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC47N217N-ABZJ-TR | Microchip Technology Inc | Check for Price | MULTIFUNCTION PERIPHERAL, QCC56 | LPC47N217N-ABZJ vs LPC47N217N-ABZJ-TR |
LPC47N217N-ABZJ Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN11243, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The LPC47N217N-ABZJ has multiple power rails that require specific power sequencing to ensure proper operation. Microchip provides a power sequencing guide in their application note AN11244, which includes recommendations for power-up and power-down sequences, as well as guidelines for designing a power sequencing circuit.
-
Microchip recommends using high-quality, low-ESR decoupling capacitors with a value of 0.1uF to 1uF, placed as close as possible to the power pins of the device. The exact value and type of capacitor will depend on the specific application and operating frequency.
-
The LPC47N217N-ABZJ has several power-saving features, including dynamic voltage and frequency scaling, power gating, and sleep modes. Microchip provides guidelines for configuring these features in their application note AN11245, which includes code examples and register settings for low-power operation.
-
The LPC47N217N-ABZJ has a maximum junction temperature of 125°C, and Microchip recommends operating the device within a temperature range of -40°C to 85°C for reliable operation. To ensure reliable operation in high-temperature environments, engineers should follow proper thermal design practices, including using thermal interfaces, heat sinks, and thermal vias, and ensuring good airflow around the device.