Part Details for LPC4317JET100E by NXP Semiconductors
Results Overview of LPC4317JET100E by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC4317JET100E Information
LPC4317JET100E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC4317JET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8439
|
Newark | Lpc4317Jet100/ Tray Rohs Compliant: Yes |Nxp LPC4317JET100E RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $11.6200 | Buy Now |
DISTI #
LPC4317JET100E-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7290 | Buy Now |
DISTI #
LPC4317JET100E
|
Avnet Americas | - Trays (Alt: LPC4317JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.8384 / $11.0642 | Buy Now |
DISTI #
771-LPC4317JET100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4317JET100 RoHS: Compliant | 0 |
|
$11.4400 / $11.4500 | Order Now |
DISTI #
LPC4317JET100E
|
IBS Electronics | MCU 32-BIT LPC4300 ARM CORTEX M4/M0 RISC 1024KB FLASH 3.3V 100-PIN TF-BGA TRAY Min Qty: 520 Package Multiple: 1 | 0 |
|
$12.7010 | Buy Now |
DISTI #
LPC4317JET100E
|
Avnet Silica | (Alt: LPC4317JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4317JET100E
|
EBV Elektronik | (Alt: LPC4317JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 480 |
|
RFQ |
Part Details for LPC4317JET100E
LPC4317JET100E CAD Models
LPC4317JET100E Part Data Attributes
|
LPC4317JET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4317JET100E
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC4317JET100E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LPC4317JET100E is -40°C to 105°C.
-
The clock settings for the LPC4317JET100E can be configured using the Clock Control Unit (CCU) registers. Refer to the LPC43xx user manual for detailed information on clock configuration.
-
The maximum frequency for the LPC4317JET100E is 204 MHz.
-
The ADC on the LPC4317JET100E can be used by configuring the ADC registers and using the ADC interrupts. Refer to the LPC43xx user manual for detailed information on ADC usage.
-
Yes, the LPC4317JET100E can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTALIN and XTALOUT pins.