Part Details for LPC4076FET180 by NXP Semiconductors
Results Overview of LPC4076FET180 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC4076FET180 Information
LPC4076FET180 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC4076FET180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 6309 |
|
RFQ |
Part Details for LPC4076FET180
LPC4076FET180 CAD Models
LPC4076FET180 Part Data Attributes
|
LPC4076FET180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4076FET180
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-180 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC4076FET180 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LPC4076FET180 is -40°C to +105°C, but this can be extended to -40°C to +125°C for some specific applications with proper derating and qualification.
-
The clock settings for the LPC4076FET180 can be configured using the Clock Generation Unit (CGU) registers. The CGU provides a flexible clock generation system that allows the user to configure the clock sources, dividers, and multipliers to generate the desired clock frequencies for the CPU, peripherals, and external clocks.
-
The maximum current consumption of the LPC4076FET180 depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the typical current consumption is around 130 mA at 100 MHz, 3.3 V, and 25°C, but this can increase to around 250 mA at 180 MHz, 3.3 V, and 105°C.
-
The LPC4076FET180 has a built-in Secure Boot feature that allows the user to implement a secure boot mechanism. This feature uses a combination of hardware and software mechanisms to ensure that the device boots only with authorized firmware. The user needs to generate a secure boot key, store it in the One-Time Programmable (OTP) memory, and configure the boot mode to use the secure boot feature.
-
Yes, the LPC4076FET180 has an external memory interface that allows the user to connect external memory devices such as SDRAM, SRAM, or flash memory. The external memory interface is configurable and can be used to expand the internal memory of the device.