Part Details for LPC2194HBD64/01,15 by NXP Semiconductors
Results Overview of LPC2194HBD64/01,15 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2194HBD64/01,15 Information
LPC2194HBD64/01,15 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2194HBD64/01,15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3350
|
Newark | Mcu, 32Bit, Arm7Tdmi, 60Mhz, Lqfp-64, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Architecture:Arm7Tdmi, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:16Kb, Cpu Speed:60Mhz, No. Of I/O S:46I/O S, Mcu Rohs Compliant: Yes |Nxp LPC2194HBD64/01,15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.8900 / $27.3800 | Buy Now |
DISTI #
LPC2194HBD64/01,15
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC2194HBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$17.1744 / $17.5322 | Buy Now |
DISTI #
LPC2194HBD64/01,15
|
Avnet Silica | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 256KB Flash 18V33V 64Pin LQFP Tray (Alt: LPC2194HBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2194HBD64/01,15
|
EBV Elektronik | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 256KB Flash 18V33V 64Pin LQFP Tray (Alt: LPC2194HBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | EBV - 0 |
|
Buy Now | |
DISTI #
LPC2194HBD64/01,15
|
EBV Elektronik | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 256KB Flash 18V33V 64Pin LQFP Tray (Alt: LPC2194HBD64/01,15) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 220 |
|
RFQ |
Part Details for LPC2194HBD64/01,15
LPC2194HBD64/01,15 CAD Models
LPC2194HBD64/01,15 Part Data Attributes
|
LPC2194HBD64/01,15
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2194HBD64/01,15
NXP Semiconductors
LPC2194 - Single-chip 16/32-bit microcontroller; 256 kB ISP/IAP flash with 10-bit ADC and CAN QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2194HBD64/01,15
This table gives cross-reference parts and alternative options found for LPC2194HBD64/01,15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2194HBD64/01,15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2194HBD64,151 | NXP Semiconductors | Check for Price | LPC2194 - Single-chip 16/32-bit microcontroller; 256 kB ISP/IAP flash with 10-bit ADC and CAN QFP 64-Pin | LPC2194HBD64/01,15 vs LPC2194HBD64,151 |
LPC2194HBD64 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller | LPC2194HBD64/01,15 vs LPC2194HBD64 |
LPC2194JBD64 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller | LPC2194HBD64/01,15 vs LPC2194JBD64 |
LPC2194HBD64/00 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller | LPC2194HBD64/01,15 vs LPC2194HBD64/00 |
LPC2194HBD64/01,15 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LPC2194 is 60 MHz, but it can be overclocked up to 70 MHz with some limitations.
-
The pin multiplexing on the LPC2194 can be configured using the PINSEL registers. Each peripheral function has a corresponding PINSEL register that determines which pins are used for that function.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins on the LPC2194 is 4 mA. However, it's recommended to limit the current to 2 mA to ensure reliable operation.
-
The ADC on the LPC2194 can be used by configuring the ADC registers, selecting the analog input channel, and starting the conversion. The ADC result can be read from the ADCR register.
-
The bootloader on the LPC2194 is used to load the application code into the flash memory. It can also be used to update the firmware in the field.