Part Details for LPC2194HBD64,151 by NXP Semiconductors
Results Overview of LPC2194HBD64,151 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2194HBD64,151 Information
LPC2194HBD64,151 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LPC2194HBD64,151
LPC2194HBD64,151 CAD Models
LPC2194HBD64,151 Part Data Attributes
|
LPC2194HBD64,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2194HBD64,151
NXP Semiconductors
LPC2194 - Single-chip 16/32-bit microcontroller; 256 kB ISP/IAP flash with 10-bit ADC and CAN QFP 64-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2194HBD64,151
This table gives cross-reference parts and alternative options found for LPC2194HBD64,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2194HBD64,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2194HBD64 | Philips Semiconductors | Check for Price | Microcontroller, 32-Bit, FLASH, ARM7 CPU, 60MHz, CMOS, PQFP64, | LPC2194HBD64,151 vs LPC2194HBD64 |
LPC2194HBD64,151 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LPC2194HBD64,151 is -40°C to +85°C.
-
The clock settings for the LPC2194HBD64,151 can be configured using the PLL (Phase-Locked Loop) and the Clock Generation Unit (CGU). The PLL can be used to generate a clock frequency up to 120 MHz, and the CGU can be used to divide the clock frequency to generate lower frequencies for peripherals.
-
The maximum amount of current that the LPC2194HBD64,151 can supply to its I/O pins is 4 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
-
A bootloader for the LPC2194HBD64,151 can be implemented using the In-System Programming (ISP) feature, which allows the microcontroller to be programmed through the UART or I2C interface. The bootloader can be stored in the on-chip flash memory and can be used to load application code from an external source, such as a serial interface or a memory card.
-
The LPC2194HBD64,151 has several power-saving modes, including Sleep mode, Deep Sleep mode, and Power-Down mode. Sleep mode reduces power consumption by stopping the CPU clock, while Deep Sleep mode reduces power consumption further by also stopping the PLL clock. Power-Down mode is the lowest power mode, where the microcontroller is completely powered down, except for the Real-Time Clock (RTC) and the Wake-Up Interrupt Controller.