Part Details for LPC2141FBD64 by NXP Semiconductors
Results Overview of LPC2141FBD64 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2141FBD64 Information
LPC2141FBD64 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2141FBD64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$19.0023 / $21.4812 | Buy Now |
DISTI #
LPC2141FBD64
|
TME | IC: ARM7TDMI microcontroller, 8kBSRAM, Flash: 32kx8bit, LQFP64 Min Qty: 1 | 3 |
|
$4.9200 / $6.2400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for LPC2141FBD64
LPC2141FBD64 CAD Models
LPC2141FBD64 Part Data Attributes
|
LPC2141FBD64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2141FBD64
NXP Semiconductors
IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2141FBD64
This table gives cross-reference parts and alternative options found for LPC2141FBD64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2141FBD64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2141FBD64 | Philips Semiconductors | Check for Price | Microcontroller, | LPC2141FBD64 vs LPC2141FBD64 |
LPC2141FBD64 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LPC2141FBD64 is 60 MHz, but it can be overclocked up to 70 MHz with some limitations. However, it's recommended to follow the datasheet specifications to ensure reliable operation.
-
The pin multiplexing on the LPC2141FBD64 is configured using the PINSEL registers. Each peripheral function has a corresponding PINSEL register that determines which pins are used for that function. Consult the datasheet and user manual for specific register settings and pin assignments.
-
Yes, the LPC2141FBD64 can operate with a 3.3V power supply. However, the maximum operating frequency may be limited to 48 MHz at 3.3V. Consult the datasheet for specific voltage and frequency limitations.
-
Implementing a bootloader on the LPC2141FBD64 involves creating a program that can load and execute firmware from an external source, such as a serial interface or flash memory. NXP provides a bootloader example in the LPC214x user manual, and there are also third-party bootloader solutions available.
-
The LPC2141FBD64 has 32 KB of SRAM and 64 KB of flash memory. However, some of the flash memory is used for the bootloader and other system functions, so the available user flash memory is approximately 58 KB.