-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFN 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2106FHN48/01,55 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7676
|
Newark | 32 Bit Microcontroller, Arm7Tdmi, 60 Mhz, 128 Kb, 64 Kb, 48, Hvqfn Rohs Compliant: Yes |Nxp LPC2106FHN48/01,55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.1400 / $21.6700 | Buy Now |
DISTI #
LPC2106FHN48/01,55
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 1.8V/3.3V 48-Pin HVQFN EP Tray - Trays (Alt: LPC2106FHN48/01,55) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$15.4944 / $15.8172 | Buy Now |
DISTI #
LPC2106FHN48/01,55
|
Avnet Silica | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 128KB Flash 18V33V 48Pin HVQFN EP Tray (Alt: LPC2106FHN48/01,55) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2106FHN48/01,55
|
EBV Elektronik | MCU 16bit32bit LPC2000 ARM7TDMIS RISC 128KB Flash 18V33V 48Pin HVQFN EP Tray (Alt: LPC2106FHN48/01,55) RoHS: Compliant Min Qty: 260 Package Multiple: 260 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2106FHN48/01,55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2106FHN48/01,55
NXP Semiconductors
LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2106FHN48/01,55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2106FHN48/01,55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2106FHN48/01 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48, Microcontroller | LPC2106FHN48/01,55 vs LPC2106FHN48/01 |
The maximum clock frequency of the LPC2106 is 60 MHz.
The LPC2106 has 128 KB of flash memory.
The voltage range of the LPC2106 is 3.0 to 3.6 volts.
Yes, the LPC2106 has a built-in USB 2.0 full-speed device controller.
Yes, the LPC2106 is rated for operation in the industrial temperature range of -40°C to +85°C.