Part Details for LPC2103FBD48 by Philips Semiconductors
Results Overview of LPC2103FBD48 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC2103FBD48 Information
LPC2103FBD48 by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC2103FBD48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 427 |
|
RFQ |
Part Details for LPC2103FBD48
LPC2103FBD48 CAD Models
LPC2103FBD48 Part Data Attributes
Alternate Parts for LPC2103FBD48
This table gives cross-reference parts and alternative options found for LPC2103FBD48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2103FBD48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPC2103FBD48 | NXP Semiconductors | $2.3156 | IC 32-BIT, FLASH, 70 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller | LPC2103FBD48 vs LPC2103FBD48 |
LPC2103FBD48,151 | NXP Semiconductors | $3.3454 | LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFP 48-Pin | LPC2103FBD48 vs LPC2103FBD48,151 |
LPC2103FHN48,551 | NXP Semiconductors | Check for Price | LPC2101/02/03 - Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC QFN 48-Pin | LPC2103FBD48 vs LPC2103FHN48,551 |
LPC2103FHN48 | NXP Semiconductors | Check for Price | IC 32-BIT, FLASH, 70 MHz, RISC MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT778-3, HVQFN-48, Microcontroller | LPC2103FBD48 vs LPC2103FHN48 |