Part Details for LPC1850FET180 by NXP Semiconductors
Results Overview of LPC1850FET180 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1850FET180 Information
LPC1850FET180 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1850FET180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS | 189 |
|
$9.4912 / $11.9519 | Buy Now |
|
Vyrian | Peripheral ICs | 769 |
|
RFQ | |
|
Win Source Electronics | 32-bit ARM Cortex-M3 MCU, up to 200 kB SRAM, Ethernet, two High-speed USB, LCD, and external memory controller | 4000 |
|
$19.8025 / $29.7043 | Buy Now |
Part Details for LPC1850FET180
LPC1850FET180 CAD Models
LPC1850FET180 Part Data Attributes
|
LPC1850FET180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1850FET180
NXP Semiconductors
32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA180, SOT570-3, TFBGA-180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | SOT570-3, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT-570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 118 | |
Number of Terminals | 180 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC1850FET180 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LPC1850FET180 is -40°C to +105°C, but this can vary depending on the specific application and usage.
-
The clock settings for the LPC1850FET180 can be configured using the Clock Control Unit (CCU) registers. The CCU provides a flexible clock generation and distribution system that allows the user to configure the clock frequencies and sources for the various peripherals and domains.
-
The maximum current consumption of the LPC1850FET180 depends on the operating frequency, voltage, and peripherals used. According to the datasheet, the maximum current consumption is around 350 mA at 180 MHz and 3.3 V, but this can vary depending on the specific application and usage.
-
The LPC1850FET180 has a USB 2.0 full-speed device controller that can be used to implement USB device functionality. The USB interface can be configured using the USB registers and the USB library provided in the LPC1850FET180 software development kit (SDK).
-
The LPC1850FET180 has 1 MB of flash memory, but not all of it can be used for code storage. The maximum amount of flash memory that can be used for code storage is around 960 KB, depending on the specific application and usage.