Part Details for LPC1776FBD208,551 by NXP Semiconductors
Results Overview of LPC1776FBD208,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1776FBD208,551 Information
LPC1776FBD208,551 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1776FBD208,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4088
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/ Tray Rohs Compliant: Yes |Nxp LPC1776FBD208,551 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $14.0700 | Buy Now |
DISTI #
2832-LPC1776FBD208,551-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 208LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
638 In Stock |
|
$9.9800 | Buy Now |
DISTI #
568-7568-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 208LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
LPC1776FBD208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC1776FBD208,551) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 638 Partner Stock |
|
$8.6360 / $9.2344 | Buy Now |
|
Rochester Electronics | LPC1776 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$7.8700 / $9.8400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1795 |
|
RFQ |
Part Details for LPC1776FBD208,551
LPC1776FBD208,551 CAD Models
LPC1776FBD208,551 Part Data Attributes
|
LPC1776FBD208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1776FBD208,551
NXP Semiconductors
LPC1776FBD208 - 256kB flash, 80kB SRAM, Ethernet, USB, LQFP208 package QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
LPC1776FBD208,551 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LPC1776FBD208,551 is 120 MHz.
-
The LPC1776FBD208,551 has 512 KB of flash memory.
-
Yes, the LPC1776FBD208,551 can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
Yes, the LPC1776FBD208,551 has a built-in USB 2.0 full-speed device interface.
-
The LPC1776FBD208,551 has four UARTs.