Part Details for LPC1759FBD80K by NXP Semiconductors
Results Overview of LPC1759FBD80K by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1759FBD80K Information
LPC1759FBD80K by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1759FBD80K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0359
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-80 Rohs Compliant: Yes |Nxp LPC1759FBD80K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$8.4800 / $13.3800 | Buy Now |
DISTI #
568-LPC1759FBD80K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
524 In Stock |
|
$8.1873 / $13.1800 | Buy Now |
DISTI #
LPC1759FBD80K
|
Avnet Americas | MCU 32-Bit LPC1759 ARM Cortex-M3 RISC 512KB Flash 64KB SRAM 80-Pin LQFP T/R - Trays (Alt: LPC1759FBD80K) Min Qty: 595 Package Multiple: 595 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.3058 / $7.5574 | Buy Now |
DISTI #
771-LPC1759FBD80K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 740 |
|
$8.1800 / $13.1600 | Buy Now |
DISTI #
V36:1790_24930960
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2446 | Americas - 170 |
|
$7.4390 / $13.0190 | Buy Now |
|
Future Electronics | LPC1759 Series 512 kB Flash 64 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 7350Tray |
|
$7.3800 / $7.7500 | Buy Now |
DISTI #
87835346
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 170 |
|
$7.4390 / $13.0190 | Buy Now |
DISTI #
69064693
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 90 |
|
$7.2900 / $11.0000 | Buy Now |
|
Future Electronics | LPC1759 Series 512 kB Flash 64 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-80 Min Qty: 1 Package Multiple: 1 |
7350 null |
|
$7.3800 / $7.7500 | Buy Now |
DISTI #
LPC1759FBD80K
|
IBS Electronics | MCU 32-BIT LPC1759 ARM CORTEX-M3 RISC 512KB FLASH 64KB SRAM 80-PIN LQFP T/R Min Qty: 1 Package Multiple: 1 | 7350 |
|
$9.5940 / $10.0750 | Buy Now |
Part Details for LPC1759FBD80K
LPC1759FBD80K CAD Models
LPC1759FBD80K Part Data Attributes
|
LPC1759FBD80K
NXP Semiconductors
Buy Now
|
Compare Parts:
LPC1759FBD80K
NXP Semiconductors
|
Samacsys Manufacturer | NXP |