Part Details for LPC1549JBD48,151 by NXP Semiconductors
Results Overview of LPC1549JBD48,151 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1549JBD48,151 Information
LPC1549JBD48,151 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC1549JBD48,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1101 |
|
RFQ |
Part Details for LPC1549JBD48,151
LPC1549JBD48,151 CAD Models
LPC1549JBD48,151 Part Data Attributes
|
LPC1549JBD48,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1549JBD48,151
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |