-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1518JBD64 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC1518JBD64E by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6548
|
Newark | Mpu, Arm Cortex-M3, 72Mhz, Lqfp-64, Product Range:Lpc Family Lpc1500 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:128Kb, Ram Memory Size:20Kb, No. Of Pins:64Pins, Mcu Rohs Compliant: Yes |Nxp LPC1518JBD64E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 234 |
|
$4.3900 / $6.3300 | Buy Now |
DISTI #
27AC7931
|
Newark | Motion Control 32-Bit Microcontroller Based On Arm Cortex-M3 Rohs Compliant: Yes |Nxp LPC1518JBD64E RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $6.1300 | Buy Now |
DISTI #
568-11341-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7809 / $8.0700 | Buy Now |
DISTI #
LPC1518JBD64E
|
Avnet Americas | - Trays (Alt: LPC1518JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9701 / $4.6665 | Buy Now |
DISTI #
771-LPC1518JBD64E
|
Mouser Electronics | ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 160 |
|
$4.3500 / $6.2800 | Buy Now |
DISTI #
LPC1518JBD64E
|
IBS Electronics | MCU 32-BIT LPC15XX ARM CORTEX M3 RISC 128KB FLASH 3.3V 64-PIN LQFP TRAY Min Qty: 320 Package Multiple: 1 | 0 |
|
$5.6940 / $5.7850 | Buy Now |
DISTI #
LPC1518JBD64E
|
Avnet Silica | (Alt: LPC1518JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
DISTI #
LPC1518JBD64E
|
EBV Elektronik | (Alt: LPC1518JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1518JBD64E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1518JBD64E
NXP Semiconductors
LPC1518JBD64 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the LPC1518JBD64E is 72 MHz.
The pin multiplexing on the LPC1518JBD64E can be configured using the PINSEL registers. The PINSEL registers allow you to select the function of each pin, such as GPIO, UART, SPI, etc.
The maximum amount of current that can be sourced or sunk by the GPIO pins on the LPC1518JBD64E is 4 mA.
The ADC on the LPC1518JBD64E can be used by configuring the ADC registers, such as the ADC Control Register (AD0CR) and the ADC Configuration Register (AD0CFG). You will also need to configure the pin multiplexing to select the ADC function for the desired pins.
The minimum voltage required for the LPC1518JBD64E to operate is 1.8V.