Part Details for LPC11A14FBD48/301, by NXP Semiconductors
Results Overview of LPC11A14FBD48/301, by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC11A14FBD48/301, Information
LPC11A14FBD48/301, by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LPC11A14FBD48/301,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5833
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/ Tray Rohs Compliant: Yes |Nxp LPC11A14FBD48/301, RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.6900 | Buy Now |
DISTI #
568-13785-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
224 In Stock |
|
$2.4480 / $3.4300 | Buy Now |
DISTI #
LPC11A14FBD48/301,
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC11A14FBD48/301,) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3424 / $2.3912 | Buy Now |
DISTI #
771-LPC11A14FBD48/30
|
Mouser Electronics | ARM Microcontrollers - MCU CortexM0 32bit 32KB RoHS: Compliant | 736 |
|
$2.4400 / $3.4600 | Buy Now |
DISTI #
LPC11A14FBD48/301,
|
Avnet Silica | MCU 32bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 33V 48Pin LQFP Tray (Alt: LPC11A14FBD48/301,) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC11A14FBD48/301,
|
EBV Elektronik | MCU 32bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 33V 48Pin LQFP Tray (Alt: LPC11A14FBD48/301,) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |