Part Details for LP9-11111E25 by OTTO Engineering Inc
Results Overview of LP9-11111E25 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP9-11111E25 Information
LP9-11111E25 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LP9-11111E25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP9-11111E25
|
Mouser Electronics | Pushbutton Switches Flush Thrd Sldr 2V White LED Green RoHS: Compliant | 0 |
|
$15.0000 / $23.7500 | Order Now |
|
Onlinecomponents.com | Illuminated, Sealed, Momentary Action, Double Break, Pushbutton Switch RoHS: Compliant | 0 |
|
$13.0000 / $20.6900 | Buy Now |
DISTI #
000000000003486917
|
Sager | ILLUMINATED DOME PUSHBUTTON SWITCH Min Qty: 9 | 0 |
|
$12.0800 / $20.6900 | Buy Now |
Part Details for LP9-11111E25
LP9-11111E25 CAD Models
LP9-11111E25 Part Data Attributes
|
LP9-11111E25
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP9-11111E25
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLUSH DOME | |
Body Height | 11.68 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | WHITE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for LP9-11111E25
This table gives cross-reference parts and alternative options found for LP9-11111E25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP9-11111E25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP911111E25 | OTTO Engineering Inc | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED | LP9-11111E25 vs LP911111E25 |