Part Details for LP5951MF-2.8/NOPB by National Semiconductor Corporation
Results Overview of LP5951MF-2.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5951MF-2.8/NOPB Information
LP5951MF-2.8/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP5951MFX-1.3/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Price & Stock for LP5951MF-2.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021284
|
RS | Pwr Sply Func, Voltage Regulator, LDO, SOT-23, IS 33uA, VO 2.8V, Regline 0.1%/V Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3950 / $0.4160 | RFQ |
DISTI #
87492629
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R Min Qty: 844 Package Multiple: 1 | Americas - 1300 |
|
$0.4445 | Buy Now |
|
Rochester Electronics | LP5951 Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$0.2205 / $0.3556 | Buy Now |
Part Details for LP5951MF-2.8/NOPB
LP5951MF-2.8/NOPB CAD Models
LP5951MF-2.8/NOPB Part Data Attributes
|
LP5951MF-2.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5951MF-2.8/NOPB
National Semiconductor Corporation
IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.19 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP5951MF-2.8/NOPB
This table gives cross-reference parts and alternative options found for LP5951MF-2.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5951MF-2.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5951MF-2.8/NOPB | Texas Instruments | Check for Price | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP5951MF-2.8/NOPB vs LP5951MF-2.8/NOPB |
TPS73033DBVRG4 | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP5951MF-2.8/NOPB vs TPS73033DBVRG4 |
UZXCL260H5 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | LP5951MF-2.8/NOPB vs UZXCL260H5 |
FAN2504S30X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | LP5951MF-2.8/NOPB vs FAN2504S30X |
SC2982CSK-3.3TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | LP5951MF-2.8/NOPB vs SC2982CSK-3.3TR |
LP2985AIM5X-5.3/NOPB | Texas Instruments | Check for Price | 5.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5 | LP5951MF-2.8/NOPB vs LP2985AIM5X-5.3/NOPB |
PQ1X501M2ZPH | Sharp Corp | Check for Price | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | LP5951MF-2.8/NOPB vs PQ1X501M2ZPH |
LP2981IM5X-4.0 | Texas Instruments | Check for Price | 4V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | LP5951MF-2.8/NOPB vs LP2981IM5X-4.0 |
ILC7081AIM528X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | LP5951MF-2.8/NOPB vs ILC7081AIM528X |
LP2985IM5-2.6 | Texas Instruments | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | LP5951MF-2.8/NOPB vs LP2985IM5-2.6 |