-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5910-1.8DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47212-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1689 In Stock |
|
$0.2787 / $0.6600 | Buy Now |
DISTI #
595-LP5910-1.8DRVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-noise l ow-IQ low-dropout v A 595-LP5910-1.8DRVT RoHS: Compliant | 4934 |
|
$0.2720 / $0.6600 | Buy Now |
DISTI #
V72:2272_10800182
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2798 |
|
$0.2614 / $0.6472 | Buy Now |
DISTI #
62307178
|
Verical | LDO Regulator Pos 1.8V 0.3A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2224 | Americas - 2798 |
|
$0.2614 / $0.4345 | Buy Now |
DISTI #
LP5910-1.8DRVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.2390 / $0.6020 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 1.8V 300MA 6WSON | 3000 |
|
RFQ | |
|
LCSC | 300mA Fixed 1.8V Positive electrode 3.3V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 197 |
|
$0.2747 / $0.5102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5910-1.8DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5910-1.8DRVR
Texas Instruments
300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LP5910-1.8DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5910-1.8DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5910-1.8DRVT | Texas Instruments | $0.4543 | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | LP5910-1.8DRVR vs LP5910-1.8DRVT |
MAX1976EZT180 | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN | LP5910-1.8DRVR vs MAX1976EZT180 |
MAX1963EZT180+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN | LP5910-1.8DRVR vs MAX1963EZT180+ |
MAX1976AEZT180+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN | LP5910-1.8DRVR vs MAX1976AEZT180+T |
MAX1976AETT180+T | Analog Devices Inc | Check for Price | Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | LP5910-1.8DRVR vs MAX1976AETT180+T |
The maximum input voltage that can be applied to the LP5910-1.8DRVR is 5.5V, as specified in the datasheet. However, it's recommended to operate the device within the recommended operating conditions to ensure reliable operation.
To ensure stability, follow the recommended layout and decoupling capacitor values, and ensure that the input and output capacitors are properly selected. Additionally, the device should be operated within the recommended operating conditions, and the input voltage should be well-regulated.
The minimum input voltage required for the LP5910-1.8DRVR to operate is 2.7V, as specified in the datasheet. However, the device can operate down to 2.5V with reduced performance.
The LP5910-1.8DRVR is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to ensure reliable operation.
The output voltage of the LP5910-1.8DRVR is fixed at 1.8V, and it's not adjustable. The device is designed to provide a regulated 1.8V output voltage from a wide range of input voltages.