-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel RGB/White LED driver with internal program memory and Independent channel control 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5562TME/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39060-1-ND
|
DigiKey | IC LED DRV LIN I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1596 In Stock |
|
$0.5886 / $1.2700 | Buy Now |
DISTI #
595-LP5562TME/NOPB
|
Mouser Electronics | LED Display Drivers 4Ch LED Driver A 595-LP5562TMX/NOPB RoHS: Compliant | 5365 |
|
$0.5710 / $1.0500 | Buy Now |
DISTI #
V72:2272_07294982
|
Arrow Electronics | LED Driver 4 Segment 1000uA Supply Current 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 112 |
|
$0.5642 / $0.8498 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 4-SEGMENT, PBGA12 | 7 |
|
$1.0500 / $1.2600 | Buy Now |
|
ComSIT USA | LED Driver 4 Segment 1000uA Supply Current 12-Pin DSBGA T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | I2C 4 25.5mA 2.7V5.5V DSBGA-12 LED Drivers ROHS | 8 |
|
$1.4766 / $1.7426 | Buy Now |
|
Win Source Electronics | Programmable Lighting Sequences | 83150 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5562TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5562TME/NOPB
Texas Instruments
4-channel RGB/White LED driver with internal program memory and Independent channel control 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.618 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.218 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LP5562TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5562TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5562TMX/NOPB | Texas Instruments | $0.5145 | 4-channel RGB/White LED driver with internal program memory and Independent channel control 12-DSBGA -40 to 85 | LP5562TME/NOPB vs LP5562TMX/NOPB |
A good layout practice is to keep the input and output capacitors close to the device, and to use a solid ground plane to reduce noise. Additionally, it is recommended to keep the high-frequency components away from the low-frequency components.
To ensure stability, it is recommended to follow the recommended component values and layout guidelines in the datasheet. Additionally, it is important to ensure that the output capacitor is properly sized and that the feedback resistors are properly selected.
The maximum input voltage that the LP5562TME/NOPB can handle is 15V. Exceeding this voltage may cause damage to the device.
The LP5562TME/NOPB is rated for operation up to 125°C. However, it is recommended to derate the device's performance at high temperatures to ensure reliable operation.
To troubleshoot issues with the LP5562TME/NOPB, it is recommended to check the input voltage, output voltage, and feedback loop for proper operation. Additionally, it is recommended to check for any signs of overheating or physical damage to the device.